Molex732510930Connector RF
Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMA 0Hz to 6GHz 50Ohm Crimp ST Panel Mount RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |