Molex732511150Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Edge Mount RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMA | |
RCP | |
Solder | |
Straight | |
F | |
Gold | |
500VAC | |
50 | |
Screw On | |
Standard | |
Tray | |
1.889 | |
9.53 | |
14.28 | |
Edge Mount |
EDA / CAD Models |