Reduced Price
Molex732511851Connector RF
Conn SMA 0Hz to 27GHz 50Ohm Solder ST Flange Mount RCP Gold Optimized SMA Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMA 0Hz to 27GHz 50Ohm Solder ST Flange Mount RCP Gold Optimized SMA Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |