Molex73251-2207Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder RA Thru-Hole RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMA | |
RCP | |
Solder | |
Right Angle | |
SKT | |
Gold | |
0 to 18G | |
50 | |
Threaded | |
500 | |
Standard | |
-65 | |
165 | |
Bag | |
19.55 | |
10.44 | |
Through Hole |
EDA / CAD Models |