Molex73300-0150Connector RF
Conn SMPM 0Hz to 65GHz 50Ohm Solder ST Cable Mount F Gold Over Nickel Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMPM 0Hz to 65GHz 50Ohm Solder ST Cable Mount F Gold Over Nickel Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |