Molex733000223Connector RF
Conn SMPM Adapter 0Hz to 65GHz 50Ohm ST Cable Mount F/F Gold Over Nickel Tray
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMPM Adapter 0Hz to 65GHz 50Ohm ST Cable Mount F/F Gold Over Nickel Tray
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |