Amphenol Communications Solutions73304-111LFConnector Telephone and Telecom

Modular Jack, Input Output Connectors, Cat 3 Single, Horizontal, Surface Mount, 8 Positions, 1 Port

Secure connections for high-speed networks is as simple as installing this modular jack 73304-111LF telephone and telecom connector from FCI. This F connector's 8 contacts that are made out of phosphor bronze and plated with gxt. It has a female type gender. Its pitch is 1.27 mm. It has a right angle body orientation. This connector has a single port. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. It uses the solder termination method. 73304-111LF is housed in black nylon. This product is 15.74 mm long, 14.35 mm tall and 13.5 mm deep.

2,070 parts: Ships in 3 days

    Total$258.98Price for 230

    • (230)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2426+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      France
      • In Stock: 2,070 parts
      • Price: $1.1260