Amphenol Communications Solutions7334L2622F01LFConnector Memory Card

Smart Card Reader, Input Output Connectors, Connectors for Friendly Environment, 8 contacts, Low Profile, Lead Free

Memory cards are great for various needs, store data and other media with the aid of this smart card 7334L2622F01LF micro SD connector from FCI. This M connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. It has a right angle body orientation. It has a male type gender. This is a 2-row connector. Its pitch is 2.54 mm. 7334L2622F01LF is housed in thermoplastic. This device has a maximum current rating of 1 A/contact. This component comes in tray packaging, useful for fast picking and placing of your parts. It uses the solder termination method. This product is 62 mm long, 6.5 mm tall and 40 mm deep. This power entry module has an operating temperature of -20 to 70 °C.

2,792 parts: Ships today

    Total$0.64Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      16 weeks
      • In Stock: 2,792 parts
      • Price: $0.6369