Amphenol Communications Solutions7334L2622F05001LFConnector Memory Card
Conn Smart Card HDR 8 POS 2.54mm Solder RA Thru-Hole 1A/Contact Tray
EAR99 | |
Active | |
EA | |
Automotive | No |
PPAP | No |
Smart Card | |
HDR | |
8 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
Tin Over Nickel | |
1/Contact | |
5000 | |
100 | |
-20 | |
70 | |
10N | |
Tray | |
62 | |
40 | |
Through Hole |
The smart card 7334L2622F05001LF micro SD connector from FCI is perfect for attaching memory cards to your application. This HDR connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. It has a right angle body orientation. It has a header type gender. Its pitch is 2.54 mm. 7334L2622F05001LF is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This power entry module has an operating temperature of -20 to 70 °C. This product is 62 mm long and 40 mm.