Amphenol Communications Solutions7334L2622F13LFConnector Memory Card
Smart Card Reader, Input Output Connectors, Connectors for Friendly Environment, 8 contacts, Raised, Underneath clearance 6.4 mm, Lead Free
Compliant | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
Smart Card | |
M | |
8 | |
2 | |
2.54 | |
Solder | |
Right Angle | |
Tin Over Nickel | |
1/Contact | |
1000 | |
100 | |
-40 | |
85 | |
10N | |
30000 | |
Normal | |
Tray | |
62 | |
40 | |
12.63 | |
Through Hole |
With this smart card 7334L2622F13LF micro SD connector from FCI you can hook up additional memory cards to your application. This M connector's 8 contacts that are made out of phosphor bronze and plated with gold over nickel. This is a 2-row connector. Its pitch is 2.54 mm. It has a right angle body orientation. It has a male type gender. 7334L2622F13LF is housed in polybutylene terephthalate. This device has a maximum current rating of 1 A/contact. The item will be shipped in tray orientation. It uses the solder termination method. This power entry module has an operating temperature of -20 to 70 °C. This product is 62 mm long, 12.63 mm tall and 40 mm deep.