Molex73366-0062Connector RF
Conn MCX 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold T/R
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MCX | |
RCP | |
Solder | |
Straight | |
SKT | |
Gold | |
0 to 6G | |
50 | |
Standard | |
Tape and Reel | |
6 | |
6 | |
5.5 | |
Through Hole |
EDA / CAD Models |