Molex73386-1570Connector RF
Conn SMA-SMP Adapter 0Hz to 6GHz 50Ohm ST RCP/PL Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMA-SMP Adapter | |
RCP/PL | |
Straight | |
SKT/PIN | |
Gold | |
0 to 6G | |
50 | |
Threaded | |
Standard | |
Tray | |
N/A | |
N/A | |
N/A | |
N/A |
EDA / CAD Models |