Molex73386-0850Connector RF
Conn MCRF-SMA Adapter 0Hz to 6GHz 50Ohm ST PL/PL Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
MCRF-SMA Adapter | |
PL/PL | |
Straight | |
M/M | |
Gold | |
0 to 6G | |
50 | |
Standard | |
Tray | |
2.944 | |
12.51 |
EDA / CAD Models |