Molex733910070Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
8536.69.40.10 | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMA | |
RCP | |
Solder | |
Straight | |
F | |
Gold | |
0 to 18G | |
500VAC | |
50 | |
Standard | |
Tray | |
1.474 | |
6.08 | |
6.08 | |
10 | |
Through Hole |
EDA / CAD Models |