Molex73391-0071Connector RF
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold SMA Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMA 0Hz to 18GHz 50Ohm Solder ST Thru-Hole RCP Gold SMA Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
EDA / CAD Models |