Molex733910230Connector RF
Conn SMA 0Hz to 6GHz 50Ohm Crimp RA Cable Mount PL Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMA | |
PL | |
Crimp | |
Right Angle | |
M | |
Gold | |
0 to 6G | |
500VAC | |
50 | |
Standard | |
Tray | |
5 | |
N/A | |
17.17 | |
N/A | |
N/A | |
Cable Mount |
EDA / CAD Models |