Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMA | |
RCP | |
Straight | |
SKT | |
Gold | |
0 to 6G | |
50 | |
Threaded | |
Standard | |
Bag | |
N/R | |
19.85 | |
8 | |
N/A |
EDA / CAD Models |
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMA | |
RCP | |
Straight | |
SKT | |
Gold | |
0 to 6G | |
50 | |
Threaded | |
Standard | |
Bag | |
N/R | |
19.85 | |
8 | |
N/A |
EDA / CAD Models |