Molex73403-5075Connector RF
Conn SMB 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | Yes |
PPAP | No |
SMB | |
RCP | |
Solder | |
Straight | |
SKT | |
Gold | |
0 to 6G | |
50 | |
Lock-On | |
Standard | |
Tray | |
2.659 | |
N/R | |
11.14 | |
11.14 | |
15.75 | |
Through Hole |
EDA / CAD Models |