Molex734035076Connector RF
Conn SMB 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tray | |
2.659 |
EDA / CAD Models |
Conn SMB 0Hz to 6GHz 50Ohm Solder ST Thru-Hole RCP Gold Tray
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Tray | |
2.659 |
EDA / CAD Models |