Molex73403-6290Connector RF
Conn SMB 0Hz to 6GHz 50Ohm Crimp ST Cable Mount RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
SMB | |
RCP | |
Crimp | |
Straight | |
SKT | |
Gold | |
0 to 6G | |
335VAC | |
50 | |
Lock-On | |
Standard | |
-40 | |
105 | |
Bag | |
3.156 | |
17 | |
9.5 | |
11.98 | |
Cable Mount |
EDA / CAD Models |