Molex734153031Connector RF
Conn SMP 0Hz to 26.5GHz 50Ohm Crimp RA Cable Mount RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |
Conn SMP 0Hz to 26.5GHz 50Ohm Crimp RA Cable Mount RCP Gold Bag
Compliant with Exemption | |
EAR99 | |
Active | |
Automotive | No |
PPAP | No |
EDA / CAD Models |