EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8504.50.80.00 |
Automotive | No |
PPAP | No |
Type | Signal Line/Power Line |
Configuration | Dual |
Number of Lines | 2 |
Inductance (H) | 1000u(Min) |
Test Frequency (Hz) | 1k |
Maximum DC Current (A) | 1.2 |
Maximum DC Resistance (Ohm) | 0.22 |
Withstand Voltage | 3.75kVrms |
Mounting | Through Hole |
Minimum Operating Temperature (°C) | -55 |
Maximum Operating Temperature (°C) | 105 |
Maximum Product Length (mm) | 17 |
Maximum Product Depth (mm) | 11 |
Maximum Product Height (mm) | 17 |