Amphenol Communications Solutions73725-0010BLFConnector USB

USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions, With Sensor Contact

Make your product's components work properly with the usb type a 73725-0010BLF audio and video connector from FCI. This RCP connector's 4 contacts that are made out of copper alloy and plated with gxt over nickel. Its pitch is 2 mm. It has a right angle body orientation. This connector has a single port. It has a receptacle type gender. 73725-0010BLF is housed in thermoplastic. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. Its 4 terminals use the solder termination method. This product is 5.76 mm long, 13.83 mm tall and 19.7 mm deep.

2,190 parts: Ships in 4 days

    Total$63.24Price for 62

    • Ships in 4 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 2,190 parts
      • Price: $1.02