Fox Electronics738B-14.31818-12Crystals
Crystal 14.31818MHz ±30ppm (Tol) ±30ppm (Stability) FUND 80Ohm 4-Pin SMD T/R
Compliant | |
EAR99 | |
Active | |
8541.60.00.80 | |
Automotive | No |
PPAP | No |
Crystal | |
14.31818 | |
±30 | |
±30 | |
±5 | |
80 | |
Fundamental | |
0 | |
70 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.2(Max) |
Package Width | 3.2 |
Package Length | 5 |
PCB changed | 4 |
Standard Package Name | SMD |
Supplier Package | SMD |
4 | |
Lead Shape | No Lead |