Honeywell73JA100K
Res Wirewound POT 100K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug Panel Mount
Compliant | |
EAR99 | |
Obsolete | |
Automotive | No |
PPAP | No |
Potentiometer | |
100K | |
5% | |
500 | |
2 | |
Wirewound | |
-40 | |
120 | |
Lin | |
Solder Lug | |
Side | |
6.35 | |
10(Mech) | |
1 | |
3600 | |
50000 | |
10 | |
39.67 | |
22.23 | |
26.99 | |
Panel Mount |
Place this 73JA100K potentiometer from Honeywell at critical points in a circuit and adjust the resistance for optimal functionality. This product has a resistance value of 100K Ohm. This dependable part has a power rating of 2 W. This device is made with wirewound technology. The 73JA100K part has a solder lug termination style. It has a tolerance of 5%. This product is 34.93 mm long, 26.99 mm tall and 22.23 mm deep. This part has an operating temperature of -40 to 120 °C.