Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
4PDT | |
ON OFF ON | |
Threaded | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
12.45 | |
4 | |
4.83 | |
Panel Mount with Threads | |
Solder Lug | |
12 | |
3.94 | |
4.7 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
7.11 | |
21.59 | |
10.54 | |
N/A | |
12.7 | |
21.59 | |
34.04 |