Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Locking Lever | |
DP3T | |
ON ON ON | |
Threaded | |
5@120VAC 28VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Natural | |
17.88 | |
4 | |
4.83 | |
PC Mount with Threads | |
PC Pins | |
12 | |
6.35 | |
4.7 | |
Actuator/Washer/Epoxy | |
Actuator/Panel/Terminals | |
N/A/Washer/Epoxy | |
IP67 | |
Stainless Steel | |
Straight | |
-30 | |
85 | |
Bulk | |
Miniature | |
1/4-40 | |
12.7 | |
9.5 | |
21.59 | |
10.54 | |
N/A | |
12.7 | |
21.59 | |
39.47 |