Compliant with Exemption | |
EAR99 | |
Active | |
SVHC | Yes |
SVHC Exceeds Threshold | Yes |
Automotive | No |
PPAP | No |
Round Lever | |
DP3T | |
ON ON ON | |
Unthreaded | |
5@120VAC 28VDC | |
0.4@20VAC 20VDC | |
1000Vrms | |
1000 | |
<10 | |
40000 | |
Bright Chrome | |
6.86 | |
4 | |
4.83 | |
PC Mount with Bracket | |
PC Pins | |
12 | |
3.18 | |
3.81 | |
Epoxy | |
Terminals | |
Epoxy | |
Stainless Steel | |
Vertical Right Angle | |
-30 | |
85 | |
Bulk | |
Miniature | |
21.59 | |
7.11 | |
14.35 | |
12.7 | |
N/A | |
21.59 | |
36.32 | |
12.7 |