Amphenol Communications Solutions74233-100LFConnector Interface

Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG

Look no further, save some time with easy interfacing by implementing this usb/power 74233-100LF interface connector manufactured from FCI. This PL/PL connector's 4 / 4 contacts that are made out of copper alloy and plated with gxt over nickel. This connector has 2 ports. It has a maximum voltage rating of 5.25VDC/12 VDC. It has a straight body orientation. This device has a maximum current rating of (1.5/3) A/contact. 74233-100LF is housed in thermoplastic. This component comes in tray packaging, useful for fast picking and placing of your parts. This product is 15.8 mm long, 18.9 mm tall and 50.9 mm deep. It has 8 terminals.

Import TariffMay apply to this part

400 parts: Ships today

    Total$2.43Price for 1

    • Ships today

      Ships from:
      United States of America
      Date Code:
      1849+
      Manufacturer Lead Time:
      6 weeks
      Country Of origin:
      China
      • In Stock: 400 parts
      • Price: $2.427