Amphenol Communications Solutions74233-102LFConnector Interface
Power USB, Input Output Connector, Plug kit, 30u GXT Contact, 8 Pins, 3 amps, 12 volts, Teal Color HSG
Compliant | |
EAR99 | |
Active | |
8536.69.80.00 | |
Automotive | No |
PPAP | No |
Properly interface audio to your circuit design by using this usb/power 74233-102LF interface connector developed by FCI. This PL/PL connector's 4 / 4 contacts that are made out of copper alloy and plated with gxt over nickel. It has a straight body orientation. It has a maximum voltage rating of 5.25VDC/12 VDC. This connector has 2 ports. This device has a maximum current rating of (1.5/3) A/contact. 74233-102LF is housed in thermoplastic. The component will be shipped in tray format. It has 8 terminals. This product is 15.8 mm long, 18.9 mm tall and 50.9 mm deep.