Reduced Price

Amphenol Communications Solutions7434L0835S01LFConnector Memory Card

Smart Card Reader, Input Output Connectors, Connectors for Vandalism Proof, 16 contacts, Harsh Environment, Spoon Shape Contacts, Lead Free

Do you want a memory card connection to your circuit? This smart card 7434L0835S01LF micro SD connector from FCI is a must! This M connector's 16 contacts that are made out of copper alloy and plated with tin-lead over nickel. It has a right angle body orientation. This is a 2-row connector. It has a male type gender. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A/contact. 7434L0835S01LF is housed in thermoplastic. This component will be shipped in tray format. This power entry module has an operating temperature of -40 to 85 °C. It uses the solder termination method. This product is 62 mm long, 9 mm tall and 40 mm deep.

1,890 parts: Ships in 11 days

    Total$1.88Price for 1

    • Ships in 11 days

      Ships from:
      United States of America
      Date Code:
      1523+
      Manufacturer Lead Time:
      0 weeks
      Country Of origin:
      India
      • In Stock: 1,890 parts
      • Price: $1.884