Amphenol Communications Solutions74771-102001LFConnector Backplane
Metral® Board Connectors, Backplane Connectors, 8 Row Signal Header, Straight, Press-Fit, Wide body
Compliant | |
EAR99 | |
Obsolete | |
8536.69.40.40 | |
Automotive | No |
PPAP | No |
Think of FCI's hard metric 74771-102001LF backplane connector the next time you need to connect several printed circuit boards together to form a computer system. This HDR connector's 96 contacts that are made out of phosphor bronze. It has a header type gender. Its pitch is 2 mm. This is a 8-row connector. It has a straight body orientation. In order to ensure parts aren't damaged by bulk packaging, this product comes in tube packaging to add a little more protection by storing the loose parts in an outer tube. This backplane connector has an operating temperature of -55 to 105 °C. 74771-102001LF is housed in liquid crystal polymer. It uses the press fit termination method. This product is 23.88 mm long, 17 mm tall and 24.15 mm deep.