Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
ABT | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
7.2 | |
4.2@5V | |
50 | |
BiCMOS | |
TTL | |
TTL | |
3-State | |
64 | |
-32 | |
24000 | |
30000 | |
4.5 | |
5.5 | |
-40 | |
85 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.8(Max) |
Package Width | 5.4(Max) |
Package Length | 7.4(Max) |
PCB changed | 20 |
Standard Package Name | SO |
Supplier Package | SSOP |
20 |