Texas Instruments74AC11240PWBuffers and Line Drivers
Buffer/Line Driver 8-CH Inverting 3-ST CMOS 24-Pin TSSOP Tube
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 7.9(Max) |
PCB changed | 24 |
Standard Package Name | SO |
Supplier Package | TSSOP |
24 | |
Lead Shape | Gull-wing |
This 74AC11240PW buffer and line driver from Texas Instruments is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 85 °C. This device comes in tube packaging. It has 8 channels per chip. This inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V.
EDA / CAD Models |