EU RoHS | Compliant |
ECCN (US) | EAR99 |
Part Status | Active |
HTS | 8542.39.00.60 |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 6.2(Max) |
Package Length | 12.6(Max) |
PCB changed | 48 |
Standard Package Name | SO |
Supplier Package | TSSOP |
Pin Count | 48 |
Lead Shape | Gull-wing |
Amplify analog and digital signals by driving the input to the transmission line with this 74AC16244DGGR buffer and line driver from Texas Instruments. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 85 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 3 V, while its maximum is 5.5 V. It has 16 channels per chip.