Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
ACT | |
Bus Transceiver | |
Bi-Directional | |
1 | |
8 | |
0 | |
1 Low | |
0 | |
1 Low/High | |
No | |
Non-Inverting | |
12 | |
8@5V | |
50 | |
CMOS | |
TTL | |
CMOS | |
3-State | |
24 | |
-24 | |
4 | |
4.5 | |
5.5 | |
-40 | |
85 | |
Rail | |
Mounting | Through Hole |
Package Height | 3.43(Max) mm |
Package Width | 7.11(Max) mm |
Package Length | 26.92(Max) mm |
PCB changed | 20 |
Standard Package Name | DIP |
Supplier Package | PDIP W |
20 | |
Lead Shape | Through Hole |
EDA / CAD Models |