Compliant | |
EAR99 | |
Obsolete | |
8542.39.00.01 | |
Automotive | No |
PPAP | No |
ACT | |
OR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
9@5V | |
10 | |
CMOS | |
24 | |
-24 | |
4.5 | |
5 | |
5.5 | |
4 | |
50 | |
-40 | |
85 | |
Tube | |
Mounting | Surface Mount |
Package Height | 1.05(Max) |
Package Width | 4.5(Max) |
Package Length | 5.1(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | TSSOP W |
14 | |
Lead Shape | Gull-wing |