Nexperia74AHC123AD-Q100JMonostable Multivibrators
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO T/R Automotive AEC-Q100
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Unknown |
AHC | |
Monostable Multivibrator | |
2 | |
24.1@3.3V|14@5V | |
32 | |
CMOS | |
-8 | |
8 | |
2 | |
5 | |
5.5 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 |
EDA / CAD Models |