Diodes Incorporated74AHC1G00SE-7Logic Gates

NAND Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R

Perform multiple different logical operations through the use of Diodes Zetex's 74AHC1G00SE-7 logic gates. This gate has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Import TariffMay apply to this part if shipping to the United States

1 part: Ships in 10 days

    Total$0.02Price for 1

    • Ships in 10 days

      Ships from:
      United States of America
      Date Code:
      1539+
      Manufacturer Lead Time:
      27 weeks
      Country Of origin:
      China
      • In Stock: 1 part
      • Price: $0.0202