Diodes Incorporated74AHC1G02SE-7Logic Gates
NOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
5 | |
Lead Shape | Gull-wing |
Now you can design fundamental logical circuits using some of Diodes Zetex's 74AHC1G02SE-7 logic gates! This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.