Diodes Incorporated74AHC1G07QSE-7Buffers and Line Drivers
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS Automotive AEC-Q100 5-Pin SOT-353 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | Yes |
PPAP | Yes |
AHC | |
Buffer/Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
0 | |
No | |
Non-Inverting | |
11.5@3V to 3.6V|7.5@4.5V to 5.5V | |
12.5 | |
CMOS | |
Single-Ended | |
Open Drain | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
250 | |
-40 | |
125 | |
Automotive | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
5 |