Diodes Incorporated74AHC1G08SE-7Logic Gates

AND Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R

74AHC1G08SE-7 logic gates from Diodes Zetex are designed specifically to be interconnected and create a variety of different logic-based circuits. This gate has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 63,100 parts

Regional Inventory: 15,100

    Total$4.14Price for 80

    15,100 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      80
      Maximum Of:
      2999
      Country Of origin:
      China
         
      • Price: $0.0517
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2301+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 100 parts
      • Price: $0.0517
    • (3000)

      Ships tomorrow

      Increment:
      3000
      Ships from:
      United States of America
      Date Code:
      2316+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 15,000 parts
      • Price: $0.0400
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2405+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 48,000 parts
      • Price: $0.0347