NXP Semiconductors74AHC1G125GV125Buffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin TSOP T/R
Compliant | |
EAR99 | |
Active | |
8542330001 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
AHC | |
Buffer/Line Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 Low | |
No | |
Non-Inverting | |
11.5@3V to 3.6V|7.5@4.5V to 5.5V | |
16.5 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
2 | |
5 | |
5.5 | |
1 | |
50 | |
250 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.7(Max) mm |
Package Length | 3.1(Max) mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSOP |
5 |