Diodes Incorporated74AHC1G125SE-7Buffers and Line Drivers

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-353 T/R

This 74AHC1G125SE-7 buffer and line driver from Diodes Zetex is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

51,000 parts: Ships in 2 days

    Total$72.60Price for 3000

    • (3000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2427+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 51,000 parts
      • Price: $0.0242