Diodes Incorporated74AHC1G125W5-7Buffers and Line Drivers

Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-25 T/R

This 74AHC1G125W5-7 buffer and line driver from Diodes Zetex is used to amplify an analog or digital signal by driving the input to the transmission line. With a 3-state output, this is power management at its best. This line driver has a minimum operating temperature of -40 °C and a maximum of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V. It has 1 channels per chip.

Import TariffMay apply to this part if shipping to the United States

Total In Stock: 1,647 parts

Quantity Increments of 1 Minimum 47
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    8 weeks
    Country Of origin:
    China
    • Price: