Diodes Incorporated74AHC1G126SE-7Buffers and Line Drivers
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SOT-353 T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AHC | |
Buffer/Line Driver | |
1 | |
1 | |
1 | |
0 | |
1 | |
1 High | |
No | |
Non-Inverting | |
11.5@3.3V|7.5@5V | |
16.5 | |
CMOS | |
Single-Ended | |
3-State | |
8 | |
-8 | |
2 | |
2.5|3.3|5 | |
5.5 | |
1 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 0.95 |
Package Width | 1.3 |
Package Length | 2.15 |
PCB changed | 5 |
Standard Package Name | SOT |
Supplier Package | SOT-353 |
5 | |
Lead Shape | Gull-wing |
Amplify analog and digital signals by driving the input to the transmission line with this 74AHC1G126SE-7 buffer and line driver from Diodes Zetex. With a 3-state output, this is power management at its best. This line driver has an operating temperature range of -40 °C to 125 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. It has 1 channels per chip. This non-inverting device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.