Nexperia74AHC1G4210GWHLogic and Timing Misc
10-Stage Divider and oscillator -40°C to 125°C 5-Pin TSSOP T/R
Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1(Max) mm |
Package Width | 1.35(Max) mm |
Package Length | 2.2(Max) mm |
PCB changed | 5 |
Standard Package Name | SO |
Supplier Package | TSSOP |
5 | |
Lead Shape | Gull-wing |
EDA / CAD Models |