Diodes Incorporated74AHC1G86SE-7Logic Gates

XOR Gate 1-Element 2-IN CMOS 5-Pin SOT-353 T/R

Diodes Zetex brings you their latest 74AHC1G86SE-7 logic gates, from which you can build and implement logical functions. This gate has a minimum operating temperature of -40 °C and a maximum of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. This device has a typical operating supply voltage of 2.5|3.3|5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.

Import TariffMay apply to this part

Total In Stock: 62,039 parts

Regional Inventory: 2,039

    Total$47.69Price for 2038

    2,039 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      8 weeks
      Minimum Of :
      2038
      Maximum Of:
      2039
      Country Of origin:
      China
         
      • Price: $0.0234
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2215+
      Manufacturer Lead Time:
      8 weeks
      Country Of origin:
      China
      • In Stock: 2,039 parts
      • Price: $0.0234
    • (3000)

      Ships in 4 days

      Ships from:
      Hong Kong
      Date Code:
      2311+
      Manufacturer Lead Time:
      12 weeks
      Country Of origin:
      China
      • In Stock: 60,000 parts
      • Price: $0.0496