Compliant | |
EAR99 | |
Active | |
8542.39.00.60 | |
Automotive | No |
PPAP | No |
AHC | |
XOR | |
4 | |
2-IN | |
0 | |
0 | |
1 | |
14.5@3V to 3.6V|8.8@4.5V to 5.5V | |
18.5 | |
CMOS | |
Push-Pull | |
8 | |
-8 | |
2 | |
5 | |
5.5 | |
2 | |
50 | |
-40 | |
125 | |
Tape and Reel | |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 8.75(Max) |
PCB changed | 14 |
Standard Package Name | SO |
Supplier Package | SO |
14 |