NXP Semiconductors74AHCT123AD112Monostable Multivibrators
Monostable Multivibrator Dual-Element -40°C 125°C 16-Pin SO Bulk
Compliant | |
EAR99 | |
Obsolete | |
8542330001 | |
Automotive | No |
PPAP | No |
Mounting | Surface Mount |
Package Height | 1.5(Max) |
Package Width | 4(Max) |
Package Length | 10(Max) |
PCB changed | 16 |
Standard Package Name | SO |
Supplier Package | SO |
16 | |
Lead Shape | Gull-wing |
Thanks to NXP Semiconductors and their 74AHCT123AD,112 monostable multivibrator, you can ensure that you never miss important details thanks to its quick, notifying pulse. This monostable multivibrator has a minimum operating temperature of -40 °C and a maximum of 125 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device has a typical operating supply voltage of 5 V. Its minimum operating supply voltage of 2 V, while its maximum is 5.5 V.